
* Images are for reference only
FTC303015D3R3MBCA
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC303015D3R3MBCA
- JLCPCB Part #
- C53281632
- Package
- SMD,3x3mm
- Description
- 3.3uH 4.5A 4A 68mΩ ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1845
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1845
In-stock Item Pricing
Qty Unit Price
1+
$0.1673
50+
$0.1325
150+
$0.1177
500+
$0.0990
3000+
$0.0908
6000+
$0.0858
Related Products
Welcome back, may I help you?