
* Images are for reference only
FTC303010D1R0MBCD
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC303010D1R0MBCD
- JLCPCB Part #
- C53281625
- Package
- SMD,3x3mm
- Description
- 1uH 30mΩ 6A 7A ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2560
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2560
In-stock Item Pricing
Qty Unit Price
1+
$0.1993
50+
$0.1579
150+
$0.1400
500+
$0.1179
3000+
$0.1081
6000+
$0.1022
Related Products
Welcome back, may I help you?