
* Images are for reference only
FTC252010SR24MBCD
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC252010SR24MBCD
- JLCPCB Part #
- C53281621
- Package
- 1008
- Description
- 10mΩ 240nH 8.5A 9A ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5930
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5930
In-stock Item Pricing
Qty Unit Price
1+
$0.0473
100+
$0.0376
300+
$0.0328
3000+
$0.0292
6000+
$0.0263
9000+
$0.0249
Related Products
Welcome back, may I help you?