
* Images are for reference only
RCB92DHAR-S329
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCB92DHAR-S329
- JLCPCB Part #
- C5048058
- Package
- Push-Pull,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 184P Gold Phosphor bronze Right Angle 弯插,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.9367
200+
$12.7469
500+
$12.2985
1000+
$12.0775
Related Products

GCB92DHAR-S329
Sullins Connector Solutions
$31.9946

RBB92DHAR-S329
Sullins Connector Solutions
$29.3588

RCB92DHAS-S329
Sullins Connector Solutions
$30.5912

GBB110DHBD
Sullins Connector Solutions
$30.8848

RBB70DHBD
Sullins Connector Solutions
$23.4370

ACB66DHAT-S621
Sullins Connector Solutions
$39.5650
Welcome back, may I help you?