
* Images are for reference only
ACB66DHAT-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACB66DHAT-S621
- JLCPCB Part #
- C4579775
- Package
- Push-Pull,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 132P BeCu Gold Right Angle Push-Pull,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.4506
200+
$15.2675
500+
$14.7303
1000+
$14.4665
Related Products

ACB66DHAD-S621
Sullins Connector Solutions
$38.0142

ACB66DHBT-S621
Sullins Connector Solutions
$41.1716

ACB66DHHT-S621
Sullins Connector Solutions
$67.3701

GCB70DHBN
Sullins Connector Solutions
$25.3380

GCB45DHBT
Sullins Connector Solutions
$20.7877

RBB106DHBR-S621
Sullins Connector Solutions
$33.5331