
* Images are for reference only
GCB92DHAR-S329
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GCB92DHAR-S329
- JLCPCB Part #
- C5086403
- Package
- Push-Pull,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 184P Gold Phosphor Bronze Right Angle Push-Pull,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.7862
200+
$12.3017
500+
$11.8690
1000+
$11.6558
Related Products

GCB92DHAN-S329
Sullins Connector Solutions
$29.2749

RCB92DHAR-S329
Sullins Connector Solutions
$32.7222

ACB92DHAR-S329
Sullins Connector Solutions
$51.8285

ABB70DHBR
Sullins Connector Solutions
$43.8988

ABB66DHAT-S621
Sullins Connector Solutions
$39.3073

ABB15DHAD
Sullins Connector Solutions
$16.0390
Welcome back, may I help you?