
* Images are for reference only
561KD07J-TR
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 561KD07J-TR
- JLCPCB Part #
- C2833641
- Package
- Plugin,P=5mm
- Description
- 1.75kA 250mW 350V 460V 49J 504V~616V 90pF@1kHz 925V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0505
100+
$0.0403
300+
$0.0353
1500+
$0.0313
4500+
$0.0282
10500+
$0.0268
19500+
$0.0265
40500+
$0.0261
Related Products
Welcome back, may I help you?