
* Images are for reference only
AAPS0515MR47A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS0515MR47A
- JLCPCB Part #
- C53154702
- Package
- SMD,5.8x5.2mm
- Description
- 10A 12.6mΩ 15A 470nH ±20% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.3210
50+
$0.2543
150+
$0.2258
500+
$0.1901
3000+
$0.1742
6000+
$0.1646
Related Products
Welcome back, may I help you?