This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AACM9070R302A

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AACM9070R302A
JLCPCB Part #
C48935263
Package
SMD-4P,9x7mm
Description
-40℃~+125℃ 10MΩ 2 2.5kΩ@100MHz、3kΩ@100MHz 3A 50V 75mΩ SMD-4P,9x7mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 700

$0.01

Add To List

Available Order Qty: 90

In-stock Item Pricing

Qty Unit Price
1+ $0.3198
10+ $0.3118
30+ $0.3069
100+ $0.3021

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons