
* Images are for reference only
HC-XH2510-2A-M
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-XH2510-2A-M
- JLCPCB Part #
- C53151725
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 11.6mm 1x2P 2 2.54mm 250V 2P 4A 5.08mm 5.8mm Beige Brass KK 254(MX2510) PA66 Through Hole Tin 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3292
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 3272
In-stock Item Pricing
Qty Unit Price
1+
$0.0111
500+
$0.0087
2000+
$0.0074
4000+
$0.0066
24000+
$0.0059
50000+
$0.0055
Welcome back, may I help you?