
* Images are for reference only
MF02SFF470KA10
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MF02SFF470KA10
- JLCPCB Part #
- C51904779
- Package
- Plugin,D4.5xL11.5mm
- Description
- 2W 4.7Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 320
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 320
In-stock Item Pricing
Qty Unit Price
1+
$0.0432
100+
$0.0349
300+
$0.0305
1000+
$0.0273
5000+
$0.0249
10000+
$0.0236
Related Products
Welcome back, may I help you?