
* Images are for reference only
SMCJ6.5A
Extended
- Manufacturer
- baocheng(Shandong Baocheng Elec)
- MFR.Part #
- SMCJ6.5A
- JLCPCB Part #
- C48678034
- Package
- SMC
- Description
- -55℃~+150℃ 1.5kW@10/1000us 11.2V 134A 500uA 6.5V 7.98V IEC 61000-4-2 Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.1138
50+
$0.0899
150+
$0.0780
500+
$0.0691
3000+
$0.0619
6000+
$0.0584
Related Products
Welcome back, may I help you?