
* Images are for reference only
5KP48A
Extended
- Manufacturer
- baocheng(Shandong Baocheng Elec)
- MFR.Part #
- 5KP48A
- JLCPCB Part #
- C49005955
- Package
- R6(P600)
- Description
- 48V 58.9V 5uA 64.6A 77.4V IEC 61000-4-2 TVS Unidirectional R6(P600) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.6104
10+
$0.4877
30+
$0.4263
300+
$0.3666
600+
$0.3310
900+
$0.3117
Related Products
Welcome back, may I help you?