
* Images are for reference only
ACB92DHAS-S329
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACB92DHAS-S329
- JLCPCB Part #
- C4883044
- Package
- Push-Pull,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 184P Beryllium copper Gold Right Angle 弯插,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.6579
200+
$19.2171
500+
$18.5422
1000+
$18.2089
Related Products

ABB92DHAS-S329
Sullins Connector Solutions
$49.6579

ACB92DHAT-S329
Sullins Connector Solutions
$50.8723

ACB92DHAN-S329
Sullins Connector Solutions
$49.2231

ABB09DHBD
Sullins Connector Solutions
$15.6561

RCB92DHAR-S329
Sullins Connector Solutions
$32.8841

ACB95DHBD
Sullins Connector Solutions
$52.2654
Welcome back, may I help you?