
* Images are for reference only
ACB92DHAT-S329
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACB92DHAT-S329
- JLCPCB Part #
- C5090170
- Package
- Push-Pull,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 184P Beryllium copper Gold Right Angle 弯插,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.7942
200+
$19.6571
500+
$18.9657
1000+
$18.6247
Related Products

ACB92DHAR-S329
Sullins Connector Solutions
$52.0051

ACB92DHRT-S329
Sullins Connector Solutions
$44.1915

ACB92DHFT-S329
Sullins Connector Solutions
$86.9051

RBB10DHAN
Sullins Connector Solutions
$10.5667

GBB92DHAD-S329
Sullins Connector Solutions
$25.9158

ACB30DHAR
Sullins Connector Solutions
$25.5475