
* Images are for reference only
NQ01WMF4322TEE
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- NQ01WMF4322TEE
- JLCPCB Part #
- C50670357
- Package
- 0201
- Description
- -55℃~+155℃ 43.2kΩ 50mW Thick Film Resistor ±1% 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14500
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 14500
In-stock Item Pricing
Qty Unit Price
1+
$0.0028
1000+
$0.0022
3000+
$0.0018
15000+
$0.0016
45000+
$0.0014
Welcome back, may I help you?