
* Images are for reference only
RC016M331LO6.3*12TH-2A1Et
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC016M331LO6.3*12TH-2A1Et
- JLCPCB Part #
- C516124
- Package
- Plugin,D6.3xL12mm
- Description
- 12mm 16V 330uF 6.3mm ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 280
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0401
100+
$0.0318
300+
$0.0274
1000+
$0.0242
5000+
$0.0218
10000+
$0.0205
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?