
* Images are for reference only
5301-4P4C
Extended
- Manufacturer
- EVERCOM
- MFR.Part #
- 5301-4P4C
- JLCPCB Part #
- C3097715
- Package
- Push-Pull
- Description
- -40℃~+85℃ 1 Gold Harpoon Contact (Plastic) Non-LED Non-PoE Phosphor bronze RJ11 Jack Right Angle Unshielded 弯插 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24832
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 24247
In-stock Item Pricing
Qty Unit Price
1+
$0.0709
100+
$0.0571
300+
$0.0481
1000+
$0.0429
5000+
$0.0387
10000+
$0.0366
Related Products
Welcome back, may I help you?