
* Images are for reference only
616W-44221
Extended
- Manufacturer
- EVERCOM
- MFR.Part #
- 616W-44221
- JLCPCB Part #
- C3097744
- Package
- -
- Description
- -40℃~+85℃ 1 Gold Non-LED Non-PoE Panel Mount Phosphor bronze RJ11 Jack Unshielded - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 385
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 385
In-stock Item Pricing
Qty Unit Price
1+
$0.1168
50+
$0.0921
150+
$0.0797
500+
$0.0684
2500+
$0.0610
5000+
$0.0573
Related Products
Welcome back, may I help you?