
* Images are for reference only
56L-88111011
Extended
- Manufacturer
- EVERCOM
- MFR.Part #
- 56L-88111011
- JLCPCB Part #
- C20626120
- Package
- Push-Pull
- Description
- -40℃~+85℃ 1 Gold Phosphor bronze RJ45 Jack Right Angle Shielded With LED 弯插 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 692
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 679
In-stock Item Pricing
Qty Unit Price
1+
$0.2765
50+
$0.2195
120+
$0.1951
480+
$0.1646
2520+
$0.1511
4980+
$0.1430
Related Products
Welcome back, may I help you?