
* Images are for reference only
TLVR120750MR10NS
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- TLVR120750MR10NS
- JLCPCB Part #
- C49437852
- Package
- SMD-4P,12x7mm
- Description
- 0.3mΩ、0.8mΩ 100nH 35A、72A 75A ±20% SMD-4P,12x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$2.8166
10+
$2.7441
30+
$2.6958
100+
$2.6474
Related Products
Welcome back, may I help you?