This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ACM1513R102A

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
ACM1513R102A
JLCPCB Part #
C48935250
Package
SMD-4P,15x13mm
Description
-40℃~+125℃ 10MΩ 10mΩ 800Ω@100MHz、1kΩ@100MHz 80V 9A SMD-4P,15x13mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 140

Minimum: 1

Full Reel: 350

$0.01

Add To List

Available Order Qty: 140

In-stock Item Pricing

Qty Unit Price
1+ $0.7300
10+ $0.7122
30+ $0.7010
100+ $0.6881

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons