
* Images are for reference only
TLVR090610LR10HC
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- TLVR090610LR10HC
- JLCPCB Part #
- C49437832
- Package
- SMD,9.3x6.1mm
- Description
- 0.125mΩ、0.33mΩ 100nH 112A 40A、75A ±15% SMD,9.3x6.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.3995
10+
$0.3882
30+
$0.3817
100+
$0.3753
Welcome back, may I help you?