
* Images are for reference only
TLVR120611LR15HC
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- TLVR120611LR15HC
- JLCPCB Part #
- C49437848
- Package
- SMD,11.7x5.7mm
- Description
- 0.125mΩ、0.37mΩ 150nH 45A、77A 71A、84A ±15% SMD,11.7x5.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.4184
10+
$0.4087
30+
$0.4006
100+
$0.3941
Welcome back, may I help you?