
* Images are for reference only
ST10603X103F3380FB
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- ST10603X103F3380FB
- JLCPCB Part #
- C49352953
- Package
- 0603
- Description
- -40℃~+125℃ 0.8mm 0.8mm 1.6mm 100mW 10kΩ 1mW/℃ 310uA 3380K 5s ±1% ±1% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3295
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3294
In-stock Item Pricing
Qty Unit Price
1+
$0.0272
200+
$0.0214
600+
$0.0181
4000+
$0.0161
8000+
$0.0144
20000+
$0.0135
Related Products
Welcome back, may I help you?