
* Images are for reference only
AAPS1580M7R2F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1580M7R2F
- JLCPCB Part #
- C49261549
- Package
- SMD,16.5x15.5mm
- Description
- 21A 29A 7.2mΩ 7.2uH AEC-Q200 ±20% SMD,16.5x15.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$1.8526
10+
$1.8090
30+
$1.7799
100+
$1.7492
Related Products
Welcome back, may I help you?