
* Images are for reference only
NR4018M680AS
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- NR4018M680AS
- JLCPCB Part #
- C48603546
- Package
- SMD,4x4mm
- Description
- 330mA 480mA 68uH 963mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0483
100+
$0.0378
300+
$0.0327
3000+
$0.0288
6000+
$0.0256
9000+
$0.0241
Related Products
Welcome back, may I help you?