This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AAPS0630NR10H

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AAPS0630NR10H
JLCPCB Part #
C49241572
Package
SMD,7.7x6.6mm
Description
1.7mΩ 100nH 32.5A 60A AEC-Q200 ±30% SMD,7.7x6.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 170

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 170

In-stock Item Pricing

Qty Unit Price
1+ $0.1223
50+ $0.1193
150+ $0.1174
500+ $0.1153
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons