This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTM201610S2R2MCTA

Extended
Manufacturer
cjiang (Changjiang Microelectronics Tech)
MFR.Part #
FTM201610S2R2MCTA
JLCPCB Part #
C49211185
Package
0806
Description
109mΩ 2.2uH 2.3A 2.5A ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 906

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 906

In-stock Item Pricing

Qty Unit Price
1+ $0.0389
100+ $0.0310
300+ $0.0269
3000+ $0.0240
6000+ $0.0216
9000+ $0.0205
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons