
* Images are for reference only
FTM201610SR24MCTA
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTM201610SR24MCTA
- JLCPCB Part #
- C49211181
- Package
- 0806
- Description
- 15mΩ 240nH 5.4A 6.5A ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1730
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1730
In-stock Item Pricing
Qty Unit Price
1+
$0.0418
100+
$0.0333
300+
$0.0290
3000+
$0.0259
6000+
$0.0234
9000+
$0.0221
Related Products