
* Images are for reference only
ACM2012T501W2
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- ACM2012T501W2
- JLCPCB Part #
- C49073850
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+125℃ 10MΩ 125V 2 200mA 500Ω@100MHz 50V 550mΩ SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0293
100+
$0.0286
300+
$0.0281
1000+
$0.0277
Related Products
Welcome back, may I help you?