
* Images are for reference only
GBJ808
Extended
- Manufacturer
- baocheng(Shandong Baocheng Elec)
- MFR.Part #
- GBJ808
- JLCPCB Part #
- C49005963
- Package
- GBJ
- Description
- -55℃~+150℃ 1.1V@4A 10uA 170A 800V 8A Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.3119
50+
$0.2430
250+
$0.2134
500+
$0.1767
2500+
$0.1602
5000+
$0.1504
Related Products