
* Images are for reference only
SMCY21815Y5U391M0
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- SMCY21815Y5U391M0
- JLCPCB Part #
- C48937415
- Package
- SMD,4.5x3.9mm
- Description
- -40℃~+125℃ 300V 390pF X1,Y2 ±20% SMD,4.5x3.9mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 393
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0236
100+
$0.0231
300+
$0.0228
1000+
$0.0224
Related Products
Welcome back, may I help you?