
* Images are for reference only
FTC160808SR24MBCD
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC160808SR24MBCD
- JLCPCB Part #
- C48888120
- Package
- 0603
- Description
- 22mΩ 240nH 3.9A 4.9A ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.1264
50+
$0.1005
150+
$0.0874
500+
$0.0777
3000+
$0.0700
6000+
$0.0659
Related Products
Welcome back, may I help you?