
* Images are for reference only
APS252012M220F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS252012M220F
- JLCPCB Part #
- C48783303
- Package
- 1008
- Description
- 1.1A 1.2A 22uH 800mΩ ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1881
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1622
In-stock Item Pricing
Qty Unit Price
1+
$0.0490
100+
$0.0386
300+
$0.0335
3000+
$0.0296
6000+
$0.0264
9000+
$0.0248
Related Products
Welcome back, may I help you?