
* Images are for reference only
AAPS322512MR68F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS322512MR68F
- JLCPCB Part #
- C48972413
- Package
- 1210
- Description
- 26mΩ 5.5A 6.8A 680nH AEC-Q200 ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.0859
50+
$0.0839
150+
$0.0824
500+
$0.0810
Related Products
Welcome back, may I help you?