
* Images are for reference only
APS201610MR15F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS201610MR15F
- JLCPCB Part #
- C48783264
- Package
- 0806
- Description
- 14mΩ 150nH 7.2A 9.8A ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6520
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6520
In-stock Item Pricing
Qty Unit Price
1+
$0.0308
200+
$0.0239
600+
$0.0200
3000+
$0.0176
9000+
$0.0156
21000+
$0.0145
Related Products
Welcome back, may I help you?