This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AAPS1365MR68H

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AAPS1365MR68H
JLCPCB Part #
C49073795
Package
SMD,14x12.6mm
Description
1.5mΩ 35A 55A 680nH AEC-Q200 ±20% SMD,14x12.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.5447
10+ $0.5318
30+ $0.5221
100+ $0.5141

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons