
* Images are for reference only
APS201610MR10F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS201610MR10F
- JLCPCB Part #
- C48783262
- Package
- 0806
- Description
- 100nH 12mΩ 6.5A 9A ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8540
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8540
In-stock Item Pricing
Qty Unit Price
1+
$0.0306
200+
$0.0237
600+
$0.0198
3000+
$0.0174
9000+
$0.0154
21000+
$0.0143
Welcome back, may I help you?