
* Images are for reference only
APS1770M330A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS1770M330A
- JLCPCB Part #
- C47327300
- Package
- SMD,17.5x16.9mm
- Description
- 10.1A 33uH 36.6mΩ 7A Molded Inductor ±20% SMD,17.5x16.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 223
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 223
In-stock Item Pricing
Qty Unit Price
1+
$1.4396
10+
$1.1903
30+
$1.0536
200+
$0.8992
400+
$0.8300
1000+
$0.7995
Related Products