This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3D2H206KV150320370220EVT

Extended
Manufacturer
STE(Songtian Elec)
MFR.Part #
3D2H206KV150320370220EVT
JLCPCB Part #
C48532763
Package
插件,P=27.5
Description
-40℃~+105℃ 20uF 500V ±10% 插件,P=27.5 Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8116
10+ $1.7745
30+ $1.7487
100+ $1.7228

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons