
* Images are for reference only
3D1X855KV1B0320330180EVT
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- 3D1X855KV1B0320330180EVT
- JLCPCB Part #
- C48532755
- Package
- 插件,P=27.5
- Description
- -40℃~+105℃ 8.5uF 900V ±10% 插件,P=27.5 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3141
10+
$1.9849
30+
$1.7768
100+
$1.5654
500+
$1.4701
1000+
$1.4282
Related Products

3D1Y505KV1A5315250150EVT
STE(Songtian Elec)
$1.8042

3D2S225KV1B0310250140EVT
STE(Songtian Elec)
$0.5616

3D2H206KV150320370220EVT
STE(Songtian Elec)
$1.8106

3D1U205KV1B0315220130EVT
STE(Songtian Elec)
$1.0393

3D1U405KV1B0320280180EVT
STE(Songtian Elec)
$0.9183

3D2K106KV1B0320370220EVT
STE(Songtian Elec)
$1.4363
Welcome back, may I help you?