R11F1B103MQ0T0S0N0 - 1
R11F1B103MQ0T0S0N0 - 2
R11F1B103MQ0T0S0N0 - 3
Extended1/3
* Images are for reference only

R11F1B103MQ0T0S0N0

Attributes
Value
Manufacturer
MFR.Part #
R11F1B103MQ0T0S0N0
JLCPCB Part #
C2914774
Package
Plugin,P=5mm
Description
10nF 11mm 2kV 3mm 5mm Y5V ±20% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Through Hole Ceramic Capacitors
ManufacturerSTE(Songtian Elec)
PackagePlugin,P=5mm
Voltage Rating2kV
Pin Spacing5mm
Tolerance±20%
Capacitance10nF
Body Thickness3mm
Temperature CoefficientY5V
Diameter11mm