
* Images are for reference only
5019513030
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5019513030
- JLCPCB Part #
- C3168996
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.3mm 0.5mm 30P 4.04mm 400mA 50V Gold Hinged Lid Phosphor bronze Single-side Contact/Vertical Surface Mount,Vertical SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1546
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1543
In-stock Item Pricing
Qty Unit Price
1+
$0.8039
10+
$0.6396
30+
$0.5574
100+
$0.4769
500+
$0.4286
1000+
$0.4028
Related Products
Welcome back, may I help you?