
* Images are for reference only
0787883022
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0787883022
- JLCPCB Part #
- C7153892
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 125V 1A 2 2mm 2mm 30P 4.65mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4560
200+
$0.5818
500+
$0.5625
1500+
$0.5529
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →