
* Images are for reference only
0430450624
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0430450624
- JLCPCB Part #
- C17248321
- Package
- Plugin
- Description
- -40℃~+105℃ 12.65mm 2 2x3P 3 3mm 3mm 600V 6P 8.5A 8.8mm 9.91mm Black Brass K Pin、Harpoon Pin (Metal) Micro-Fit(MX 3.0) Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1728
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4903
200+
$0.1956
500+
$0.1892
1000+
$0.1859
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?