
* Images are for reference only
5-1775443-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1775443-2
- JLCPCB Part #
- C5162845
- Package
- SMD,P=1.5mm
- Description
- -55℃~+105℃ 1 1.5mm 1x2P 2 250V 2P 3A Brass Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7383
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 7383
In-stock Item Pricing
Qty Unit Price
1+
$0.2206
50+
$0.1768
150+
$0.1581
800+
$0.1346
2400+
$0.1241
4800+
$0.1178
Welcome back, may I help you?