
* Images are for reference only
SD103AWS
Extended
- Manufacturer
- baocheng(Shandong Baocheng Elec)
- MFR.Part #
- SD103AWS
- JLCPCB Part #
- C51898317
- Package
- SOD-323
- Description
- -65℃~+125℃ 1 Independent 2A 350mA 40V 5uA@20V 600mV@200mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2938
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2938
In-stock Item Pricing
Qty Unit Price
1+
$0.0092
500+
$0.0071
3000+
$0.0059
6000+
$0.0052
24000+
$0.0046
51000+
$0.0043
Related Products
Welcome back, may I help you?