This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AAPS0518M100A

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AAPS0518M100A
JLCPCB Part #
C47327314
Package
SMD,5.8x5.2mm
Description
10uH 153mΩ 2.52A 3.03A AEC-Q200 ±20% SMD,5.8x5.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 830

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 830

In-stock Item Pricing

Qty Unit Price
1+ $0.1695
50+ $0.1653
150+ $0.1625
500+ $0.1597

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons