This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GR476M100F14RR0VH4FP0

Extended
Manufacturer
CX(Dongguan Chengxing Elec)
MFR.Part #
GR476M100F14RR0VH4FP0
JLCPCB Part #
C47903
Package
Plugin,D8xL14mm
Description
-40℃~+105℃ 100V 14mm 3.5mm 3000hrs@105℃ 47uF 8mm ±20% 插件,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 182

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0620
100+ $0.0494
500+ $0.0415
1000+ $0.0367
5000+ $0.0330
10000+ $0.0310

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons